MAL250117682E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,187.49700
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,125.16983
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1,187.49700
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $661.75000
6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL250117682E3

DigiKey Part Number
56-MAL250117682E3-ND
Manufacturer
Manufacturer Product Number
MAL250117682E3
Description
CAP ALUM 6800UF 20% 450V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.9 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
26.85 A @ 10 kHz
Part Status
Active
Impedance
20 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.008" Dia (76.40mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.780" (146.80mm)
ESR (Equivalent Series Resistance)
27mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL250137682E3Vishay Beyschlag/Draloric/BC Components056-MAL250137682E3-ND$1,187.49700Parametric Equivalent
MAL250157682E3Vishay Beyschlag/Draloric/BC Components056-MAL250157682E3-ND$1,125.16983Parametric Equivalent
MAL250177682E3Vishay Beyschlag/Draloric/BC Components056-MAL250177682E3-ND$1,187.49700Parametric Equivalent
E37F451CPN682MEE3UChemi-Con0565-E37F451CPN682MEE3U-ND$661.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
60$1,125.16983$67,510.19