3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL250117332E3

DigiKey Part Number
56-MAL250117332E3-ND
Manufacturer
Manufacturer Product Number
MAL250117332E3
Description
CAP ALUM 3300UF 20% 450V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
11.2 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
16.8 A @ 10 kHz
Part Status
Active
Impedance
40 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.559" Dia (65.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
4.165" (105.80mm)
ESR (Equivalent Series Resistance)
55mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$746.51000$746.51
16$628.74938$10,059.99
64$596.46594$38,173.82
112$586.58786$65,697.84
Manufacturers Standard Package