Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250057472E3 | |
|---|---|
DigiKey Part Number | MAL250057472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250057472E3 |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 31 A @ 120 Hz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.791" (121.70mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250017472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250017472E3-ND | $915.11600 | Parametric Equivalent |
| MAL250037472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250037472E3-ND | $998.87533 | Parametric Equivalent |
| MAL250077472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250077472E3-ND | $998.87533 | Parametric Equivalent |
| LNC2W472MSEH | Nichicon | 0 | 493-8801-ND | $784.41000 | Parametric Equivalent |
| LNC2W472MSEHBB | Nichicon | 0 | LNC2W472MSEHBB-ND | $513.79467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $915.11600 | $54,906.96 |




