Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250037392E3 | |
|---|---|
DigiKey Part Number | MAL250037392E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250037392E3 |
Description | CAP ALUM 3900UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 28.4 A @ 120 Hz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 32mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250017392E3 | Vishay Beyschlag/Draloric/BC Components | 40 | 56-MAL250017392E3-ND | $1,012.97000 | Parametric Equivalent |
| MAL250057392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250057392E3-ND | $773.84183 | Parametric Equivalent |
| MAL250077392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250077392E3-ND | $855.95950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $855.95950 | $51,357.57 |


