Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250037272E3 | |
|---|---|
DigiKey Part Number | MAL250037272E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250037272E3 |
Description | CAP ALUM 2700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 43mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 22.5 A @ 120 Hz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 43mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250017272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250017272E3-ND | $535.68580 | Parametric Equivalent |
| MAL250057272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250057272E3-ND | $535.68580 | Parametric Equivalent |
| MAL250077272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250077272E3-ND | $613.75848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | $613.75848 | $68,740.95 |


