Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL226055222E3

DigiKey Part Number
56-MAL226055222E3-ND
Manufacturer
Manufacturer Product Number
MAL226055222E3
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
840 mA @ 100 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$48.03000$48.03
10$33.32800$333.28
50$27.22600$1,361.30
100$25.30470$2,530.47
500$22.00302$11,001.51
1,000$20.96539$20,965.39
2,500$19.85919$49,647.98
Manufacturers Standard Package