Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225967331E3 | |
|---|---|
DigiKey Part Number | 56-MAL225967331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225967331E3 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.89 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.835 A @ 10 kHz |
Part Status Active | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 390mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219357331E3 | Vishay Beyschlag/Draloric/BC Components | 210 | 56-MAL219357331E3-ND | $129.65000 | Parametric Equivalent |
| B43508C5337M062 | TDK | 0 | B43508C5337M062-ND | $84.53417 | Parametric Equivalent |
| B43544B5337M000 | TDK | 0 | B43544B5337M000-ND | $53.57300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $74.94568 | $44,967.41 |




