Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225942471E3 | |
|---|---|
DigiKey Part Number | 56-MAL225942471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225942471E3 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.99 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.985 A @ 10 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC470MEFC25X30 | Rubycon | 0 | 200MXC470MEFC25X30-ND | $16.39080 | Parametric Equivalent |
| 200MXC470MEFCSN25X30 | Rubycon | 0 | 200MXC470MEFCSN25X30-ND | $16.36655 | Parametric Equivalent |
| 220MXC470MEFC25X30 | Rubycon | 0 | 220MXC470MEFC25X30-ND | $17.92945 | Parametric Equivalent |
| 220MXC470MEFCSN25X30 | Rubycon | 0 | 220MXC470MEFCSN25X30-ND | $20.27995 | Parametric Equivalent |
| 381LR471M200J022 | Cornell Dubilier Knowles | 1,668 | 338-2497-ND | $44.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $26.63838 | $21,310.70 |









