MAL225923102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $36.69340
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $42.18620
Datasheet

Parametric Equivalent


Nichicon
In Stock: 200
Unit Price: $73.83000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16
Unit Price: $75.14000
Datasheet
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225923102E3

DigiKey Part Number
56-MAL225923102E3-ND
Manufacturer
Manufacturer Product Number
MAL225923102E3
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.01 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
4.515 A @ 10 kHz
Part Status
Active
Impedance
100 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
140mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250MXC1000MEFC35X35Rubycon0250MXC1000MEFC35X35-ND$36.69340Parametric Equivalent
250MXC1000MEFCSN35X35Rubycon0250MXC1000MEFCSN35X35-ND$42.18620Parametric Equivalent
LGN2E102MELC35Nichicon200493-8340-ND$73.83000Parametric Equivalent
LGW2E102MELC35Nichicon16493-8542-ND$75.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
600$62.08782$37,252.69