Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225034472E3 | |
|---|---|
DigiKey Part Number | 56-MAL225034472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225034472E3 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.816 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.39 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215034472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215034472E3-ND | $16.21324 | Parametric Equivalent |
| MAL215054472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215054472E3-ND | $15.80380 | Parametric Equivalent |
| MAL215064472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215064472E3-ND | $15.96988 | Parametric Equivalent |
| MAL225054472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225054472E3-ND | $16.79839 | Parametric Equivalent |
| MAL225064472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225064472E3-ND | $16.95273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $17.27205 | $12,954.04 |



