Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL224661122E3 | |
|---|---|
DigiKey Part Number | 56-MAL224661122E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224661122E3 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214631122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214631122E3-ND | $21.58768 | Parametric Equivalent |
| MAL214651122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4506PHBK-ND | $21.12120 | Parametric Equivalent |
| MAL214661122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214661122E3-ND | $21.45434 | Parametric Equivalent |
| MAL224631122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224631122E3-ND | $23.58978 | Parametric Equivalent |
| MAL224651122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224651122E3-ND | $23.04898 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.41336 | $11,706.68 |





