


MAL223091002E3 | |
---|---|
DigiKey Part Number | BC5290-ND |
Manufacturer | |
Manufacturer Product Number | MAL223091002E3 |
Description | CAP 35F -20% +50% 3V T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 3 V Radial, Can 18mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL223091002E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 35 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.62000 | $44.62 |
10 | $32.41800 | $324.18 |
50 | $27.54920 | $1,377.46 |
200 | $24.80550 | $4,961.10 |
600 | $23.27378 | $13,964.27 |
1,000 | $22.70715 | $22,707.15 |
2,600 | $21.84209 | $56,789.43 |