Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can
ENYCAP-230-EDLC-HV-Series

MAL223051006E3

DigiKey Part Number
56-MAL223051006E3-ND
Manufacturer
Manufacturer Product Number
MAL223051006E3
Description
CAP ALUM 25F 3V 2000H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL223051006E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
25 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
20mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$40.15000$40.15
10$27.55600$275.56
50$22.33560$1,116.78
250$18.93588$4,733.97
500$17.86632$8,933.16
1,000$16.97830$16,978.30
2,500$16.03148$40,078.70
5,000$15.72571$78,628.55
Manufacturers Standard Package