MAL219691214E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219691214E3

DigiKey Part Number
4706PHBK-ND
Manufacturer
Manufacturer Product Number
MAL219691214E3
Description
CAP 15F -20% +80% 5.6V T/H
Customer Reference
Detailed Description
15 F (EDLC) Supercapacitor 5.6 V Coin, Stacked Horizontal 2.4Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tray
Part Status
Last Time Buy
Capacitance
15 F
Tolerance
-20%, +80%
Voltage - Rated
5.6 V
ESR (Equivalent Series Resistance)
2.4Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Coin, Stacked Horizontal
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.472" Dia x 0.394" L (12.00mm x 10.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 29/8/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$109.24000$109.24
10$79.43100$794.31
50$67.13360$3,356.68
100$63.26620$6,326.62
540$56.37807$30,444.16
1,080$55.19168$59,607.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.