
MAL219613473E3 | |
|---|---|
DigiKey Part Number | 56-MAL219613473E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219613473E3 |
Description | CAP 47MF -20% +80% 6.3V T/H |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 6.3 V Radial, Can 300Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 47 mF | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 6.3 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 300Ohm |

