Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL219366271E3 | |
|---|---|
DigiKey Part Number | 56-MAL219366271E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219366271E3 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 320mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.43 A @ 10 kHz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43547B9277M000 | TDK | 0 | B43547B9277M000-ND | $44.20856 | Parametric Equivalent |
| B43644B5277M000 | TDK | 318 | 495-77165-ND | $65.44000 | Parametric Equivalent |
| B43644B5277M060 | TDK | 0 | 495-B43644B5277M060-ND | $36.19644 | Parametric Equivalent |
| B43644B5277M067 | TDK | 0 | 495-B43644B5277M067-ND | $40.14200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $43.60786 | $34,886.29 |





