
MAL219360271E3 | |
|---|---|
DigiKey Part Number | 56-MAL219360271E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219360271E3 |
Description | POWER HIGH RIPPLE CURRENT MINIAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.26 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.39 A @ 10 kHz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $171.17000 | $171.17 |
| 10 | $127.79500 | $1,277.95 |
| 50 | $109.93140 | $5,496.57 |
| 100 | $104.31360 | $10,431.36 |
| 500 | $95.63396 | $47,816.98 |

