Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL219359121E3 | |
|---|---|
DigiKey Part Number | 56-MAL219359121E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219359121E3 |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.11Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.545 A @ 10 kHz |
Part Status Active | Impedance 820 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.11Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXG120MEFC25X35 | Rubycon | 0 | 500VXG120MEFC25X35-ND | $26.14275 | Parametric Equivalent |
| 500VXG120MEFCSN25X35 | Rubycon | 206 | 1189-2017-ND | $63.06000 | Parametric Equivalent |
| LGX2H121MELA35 | Nichicon | 230 | 493-6795-ND | $60.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $36.61116 | $29,288.93 |




