MAL219055102E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 327
Unit Price: $18.15000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.29477
Datasheet
Radial Can; 190 RTL series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219055102E3

DigiKey Part Number
56-MAL219055102E3-ND
Manufacturer
Manufacturer Product Number
MAL219055102E3
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
917 mA @ 100 Hz
Ripple Current @ High Frequency
1.31 A @ 100 kHz
Impedance
53 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.67000$16.67
10$10.90400$109.04
50$8.51480$425.74
100$7.75860$775.86
500$6.45778$3,228.89
1,000$6.04847$6,048.47
2,500$5.61169$14,029.23
5,000$5.34576$26,728.80
Manufacturers Standard Package