184-CPNS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218497903E3

DigiKey Part Number
BC5012TR-ND - Tape & Reel (TR)
BC5012CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL218497903E3
Description
CAP ALUM POLY 22UF 20% 100V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$51.20000$51.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,800$25.35456$273,829.25
Manufacturers Standard Package