182-CPHZ-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218297701E3

DigiKey Part Number
BC4990TR-ND - Tape & Reel (TR)
BC4990CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL218297701E3
Description
CAP ALUM HYBRID 22UF 20% 80V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
1.55 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.315" L x 0.315" W (8.00mm x 8.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$38.61000$38.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,500$15.41442$208,094.67
Manufacturers Standard Package