Automotive, AEC-Q200, 160 RLA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL216051681E3

DigiKey Part Number
4845PHBK-ND
Manufacturer
Manufacturer Product Number
MAL216051681E3
Description
CAP ALUM 680UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
350 mA @ 100 Hz
Impedance
69 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.46000$37.46
10$25.61000$256.10
50$20.69680$1,034.84
250$17.49464$4,373.66
500$16.48738$8,243.69
1,000$15.65076$15,650.76
2,500$14.75872$36,896.80
5,000$14.38641$71,932.05
Manufacturers Standard Package