2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 107mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215611222E3

DigiKey Part Number
MAL215611222E3-ND
Manufacturer
Manufacturer Product Number
MAL215611222E3
Description
CAP ALUM 2200UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 107mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.34 A @ 100 Hz
Part Status
Active
Impedance
62 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
107mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
800$39.29466$31,435.73