33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.2Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215376339E3

DigiKey Part Number
56-MAL215376339E3TR-ND - Tape & Reel (TR)
56-MAL215376339E3CT-ND - Cut Tape (CT)
56-MAL215376339E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215376339E3
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.2Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
44 mA @ 100 Hz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.209" (5.30mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
2.2Ohm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214297603E3Vishay Beyschlag/Draloric/BC Components056-MAL214297603E3-ND$2.60865MFR Recommended
In-Stock: 3,804
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.98292$2,982.92
2,000$2.78541$5,570.82
3,000$2.68574$8,057.22
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.13000$9.13
10$5.79600$57.96
50$4.41160$220.58
100$3.97430$397.43
500$3.22052$1,610.26
Digi-Reel®
QuantityUnit PriceExt Price
1$9.13000$9.13
10$5.64800$56.48
50$4.25540$212.77
100$3.82220$382.22
500$3.08256$1,541.28
* All Digi-Reel orders will add a $55.00 reeling fee.