
MAL215371228E3 | |
|---|---|
DigiKey Part Number | 56-MAL215371228E3TR-ND - Tape & Reel (TR) 56-MAL215371228E3CT-ND - Cut Tape (CT) 56-MAL215371228E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215371228E3 |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215371228E3 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 10 mA @ 100 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.209" (5.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214297102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL214297102E3-ND | $2.05536 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.78500 | $47.85 |
| 50 | $3.61740 | $180.87 |
| 100 | $3.24750 | $324.75 |
| 500 | $2.61000 | $1,305.00 |
| 1,000 | $2.40882 | $2,408.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.66200 | $46.62 |
| 50 | $3.48260 | $174.13 |
| 100 | $3.11760 | $311.76 |
| 500 | $2.49374 | $1,246.87 |
| 1,000 | $2.29898 | $2,298.98 |

