Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215232101E3

DigiKey Part Number
56-MAL215232101E3CT-ND - Cut Tape (CT)
56-MAL215232101E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL215232101E3
Description
CAP ALUM 100UF 20% 200V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
340 mA @ 100 Hz
Impedance
400 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.31000$29.31
10$19.81300$198.13
50$15.86040$793.02
100$14.61390$1,461.39
Tape & Box (TB)
QuantityUnit PriceExt Price
250$13.53468$3,383.67
500$12.70768$6,353.84
750$12.29033$9,217.75
1,250$11.82522$14,781.52
1,750$11.55198$20,215.97
2,500$11.28802$28,220.05
3,000$11.16255$33,487.65
6,000$10.77866$64,671.96
Manufacturers Standard Package