Automotive, AEC-Q200, 150 CRZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215099705E3

DigiKey Part Number
4744PHTR-ND - Tape & Reel (TR)
4744PHCT-ND - Cut Tape (CT)
4744PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215099705E3
Description
CAP ALUM 330UF 20% 80V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Impedance
180 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.630" L x 0.630" W (16.00mm x 16.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,359
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.87000$30.87
10$20.89700$208.97
50$16.76020$838.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$15.08087$2,262.13
300$14.08980$4,226.94
450$13.58993$6,115.47
750$13.03261$9,774.46
1,050$12.70508$13,340.33
1,500$12.38870$18,583.05
1,800$12.23831$22,028.96
3,600$11.72932$42,225.55
3,750$11.70219$43,883.21
Manufacturers Standard Package