
MAL215064222E3 | |
|---|---|
DigiKey Part Number | MAL215064222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215064222E3 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 949 mA @ 100 Hz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 10 | $16.25400 | $162.54 |
| 50 | $12.89460 | $644.73 |
| 100 | $11.83400 | $1,183.40 |
| 500 | $10.01116 | $5,005.58 |
| 1,000 | $9.43779 | $9,437.79 |
| 2,500 | $8.82631 | $22,065.77 |
| 5,000 | $8.45407 | $42,270.35 |

