
MAL215060222E3 | |
|---|---|
DigiKey Part Number | MAL215060222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215060222E3 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.196 A @ 100 Hz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.11000 | $41.11 |
| 10 | $28.24900 | $282.49 |
| 50 | $22.92480 | $1,146.24 |
| 100 | $21.24600 | $2,124.60 |
| 500 | $18.36140 | $9,180.70 |
| 1,000 | $17.45482 | $17,454.82 |
| 2,500 | $16.48812 | $41,220.30 |
| 5,000 | $16.20507 | $81,025.35 |

