Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215056102E3 | |
|---|---|
DigiKey Part Number | MAL215056102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215056102E3 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 949 mA @ 100 Hz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215036102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215036102E3-ND | $9.31425 | Parametric Equivalent |
| MAL215066102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215066102E3-ND | $9.14861 | Parametric Equivalent |
| B41888D5108M000 | TDK | 0 | B41888D5108M000-ND | $3.42527 | Parametric Equivalent |
| B41888D5108M008 | TDK | 0 | 495-B41888D5108M008TB-ND | $3.74198 | Parametric Equivalent |
| ELXZ250ELL102MK20S | Chemi-Con | 0 | 565-1962-ND | $13.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.00490 | $13,507.35 |







