2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215050222E3

DigiKey Part Number
56-MAL215050222E3-ND
Manufacturer
Manufacturer Product Number
MAL215050222E3
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.196 A @ 100 Hz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 526
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.86000$40.86
10$28.06000$280.60
50$22.76540$1,138.27
100$21.09470$2,109.47
500$18.22674$9,113.37
1,000$17.32492$17,324.92
2,500$16.36355$40,908.88
5,000$16.07385$80,369.25
Manufacturers Standard Package