Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215031681E3 | |
|---|---|
DigiKey Part Number | MAL215031681E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215031681E3 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 910 mA @ 100 Hz |
Part Status Active | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215051681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215051681E3-ND | $10.69814 | Parametric Equivalent |
| MAL215061681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215061681E3-ND | $10.85476 | Parametric Equivalent |
| B41888C6687M000 | TDK | 0 | B41888C6687M000-ND | $5.82869 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.00020 | $11,000.20 |



