
MAL215031471E3 | |
---|---|
DigiKey Part Number | 56-MAL215031471E3CT-ND - Cut Tape (CT) 56-MAL215031471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215031471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 100 Hz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.32000 | $23.32 |
10 | $15.55200 | $155.52 |
50 | $12.32480 | $616.24 |
100 | $11.30650 | $1,130.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.73824 | $4,869.12 |
1,000 | $9.17702 | $9,177.02 |
1,500 | $8.89393 | $13,340.89 |
2,500 | $8.57846 | $21,446.15 |
3,500 | $8.39310 | $29,375.85 |
5,000 | $8.21409 | $41,070.45 |
6,000 | $8.12899 | $48,773.94 |