Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215031102E3 | |
|---|---|
DigiKey Part Number | MAL215031102E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215031102E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.368 A @ 100 Hz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215051102E3 | Vishay Beyschlag/Draloric/BC Components | 174 | MAL215051102E3-ND | $37.08000 | Parametric Equivalent |
| MAL215061102E3 | Vishay Beyschlag/Draloric/BC Components | 199 | MAL215061102E3-ND | $37.41000 | Parametric Equivalent |
| MAL225051102E3 | Vishay Beyschlag/Draloric/BC Components | 636 | 56-MAL225051102E3-ND | $39.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $16.21324 | $12,159.93 |



