
MAL215030222E3 | |
---|---|
DigiKey Part Number | 56-MAL215030222E3CT-ND - Cut Tape (CT) 56-MAL215030222E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215030222E3 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.196 A @ 100 Hz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.25000 | $39.25 |
10 | $26.93200 | $269.32 |
50 | $21.82640 | $1,091.32 |
100 | $20.21790 | $2,021.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $16.67984 | $4,169.96 |
500 | $15.70896 | $7,854.48 |
750 | $15.21915 | $11,414.36 |
1,250 | $14.67345 | $18,341.81 |
1,750 | $14.35278 | $25,117.36 |
2,500 | $14.04304 | $35,107.60 |
3,000 | $13.89589 | $41,687.67 |
6,000 | $13.64031 | $81,841.86 |