
MAL214699711E3 | |
---|---|
DigiKey Part Number | 56-MAL214699711E3TR-ND - Tape & Reel (TR) 56-MAL214699711E3CT-ND - Cut Tape (CT) 56-MAL214699711E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699711E3 |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.07000 | $51.07 |
10 | $35.57000 | $355.70 |
50 | $29.15900 | $1,457.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $27.07072 | $3,383.84 |
250 | $25.45904 | $6,364.76 |
375 | $24.64635 | $9,242.38 |
625 | $23.74018 | $14,837.61 |
875 | $23.20803 | $20,307.03 |
1,250 | $22.69370 | $28,367.12 |
1,500 | $22.44931 | $33,673.97 |
3,000 | $21.87402 | $65,622.06 |