
MAL214699008E3 | |
---|---|
DigiKey Part Number | 4431PHTR-ND - Tape & Reel (TR) 4431PHCT-ND - Cut Tape (CT) 4431PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699008E3 |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699008E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.70000 | $36.70 |
10 | $25.08500 | $250.85 |
50 | $20.27140 | $1,013.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $18.33187 | $2,749.78 |
300 | $17.17933 | $5,153.80 |
450 | $16.59771 | $7,468.97 |
750 | $15.94948 | $11,962.11 |
1,050 | $15.56852 | $16,346.95 |
1,500 | $15.20069 | $22,801.03 |
1,800 | $15.02577 | $27,046.39 |
3,600 | $14.43393 | $51,962.15 |
3,750 | $14.40242 | $54,009.07 |