
MAL214699005E3 | |
|---|---|
DigiKey Part Number | 4428PHTR-ND - Tape & Reel (TR) 4428PHCT-ND - Cut Tape (CT) 4428PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699005E3 |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.78000 | $28.78 |
| 10 | $19.37800 | $193.78 |
| 50 | $15.47120 | $773.56 |
| 100 | $14.23960 | $1,423.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.68676 | $3,171.69 |
| 500 | $11.89964 | $5,949.82 |
| 750 | $11.50253 | $8,626.90 |
| 1,250 | $11.05996 | $13,824.95 |
| 1,750 | $10.79981 | $18,899.67 |
| 2,500 | $10.54861 | $26,371.53 |

