Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214696476E3 | |
|---|---|
DigiKey Part Number | MAL214696476E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214696476E3 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214656472E3 | Vishay Beyschlag/Draloric/BC Components | 391 | 4482PHBK-ND | $47.03000 | Similar |
| MAL214696473E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214696473E3-ND | $25.09712 | Parametric Equivalent |
| MAL214696475E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4483PHBK-ND | $24.61370 | Parametric Equivalent |
| MAL219096475E3 | Vishay Beyschlag/Draloric/BC Components | 477 | 56-MAL219096475E3-ND | $48.26000 | Parametric Equivalent |
| MAL224696473E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224696473E3-ND | $27.38450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.92134 | $12,460.67 |





