MAL214656102E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214656152E3

DigiKey Part Number
4476PHBK-ND
Manufacturer
Manufacturer Product Number
MAL214656152E3
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214656152E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
2 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.54000$25.54
10$17.08700$170.87
50$13.58100$679.05
250$11.29504$2,823.76
500$10.57560$5,287.80
1,000$9.97793$9,977.93
2,500$9.34060$23,351.50
5,000$8.95262$44,763.10
Manufacturers Standard Package