Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214635682E3 | |
|---|---|
DigiKey Part Number | MAL214635682E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214635682E3 |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214655682E3 | Vishay Beyschlag/Draloric/BC Components | 471 | 4471PHBK-ND | $52.95000 | Parametric Equivalent |
| MAL214665682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214665682E3-ND | $24.92134 | Parametric Equivalent |
| MAL219055682E3 | Vishay Beyschlag/Draloric/BC Components | 482 | 56-MAL219055682E3-ND | $48.26000 | Parametric Equivalent |
| MAL224635682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224635682E3-ND | $27.38450 | Parametric Equivalent |
| MAL224655682E3 | Vishay Beyschlag/Draloric/BC Components | 487 | 56-MAL224655682E3-ND | $57.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.09712 | $12,548.56 |






