Parametric Equivalent
Parametric Equivalent

MAL214631681E3 | |
|---|---|
DigiKey Part Number | MAL214631681E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214631681E3 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214651681E3 | Vishay Beyschlag/Draloric/BC Components | 207 | 4502PHBK-ND | $29.27000 | Parametric Equivalent |
| MAL214661681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214661681E3-ND | $12.05823 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.18023 | $12,180.23 |



