
MAL214631102E3 | |
|---|---|
DigiKey Part Number | 56-MAL214631102E3CT-ND - Cut Tape (CT) 56-MAL214631102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214631102E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.35000 | $41.35 |
| 10 | $28.39700 | $283.97 |
| 50 | $23.02680 | $1,151.34 |
| 100 | $21.33560 | $2,133.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.17156 | $4,792.89 |
| 500 | $18.09174 | $9,045.87 |
| 750 | $17.54709 | $13,160.32 |
| 1,250 | $16.94010 | $21,175.12 |
| 1,750 | $16.58347 | $29,021.07 |
| 2,500 | $16.23894 | $40,597.35 |

