
MAL214631101E3 | |
---|---|
DigiKey Part Number | 56-MAL214631101E3CT-ND - Cut Tape (CT) 56-MAL214631101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214631101E3 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214631101E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 420 mA @ 100 kHz | |
Impedance | 190 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
10 | $9.62300 | $96.23 |
50 | $7.47640 | $373.82 |
100 | $6.79880 | $679.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $5.47943 | $4,383.54 |
1,600 | $5.14963 | $8,239.41 |
2,400 | $4.98328 | $11,959.87 |
4,000 | $4.79790 | $19,191.60 |
5,600 | $4.68896 | $26,258.18 |
8,000 | $4.58376 | $36,670.08 |
9,600 | $4.53376 | $43,524.10 |