
MAL214630102E3 | |
|---|---|
DigiKey Part Number | 56-MAL214630102E3CT-ND - Cut Tape (CT) 56-MAL214630102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214630102E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214650102E3 | Vishay Beyschlag/Draloric/BC Components | 164 | 4489PHBK-ND | $29.27000 | Parametric Equivalent |
| MAL219050102E3 | Vishay Beyschlag/Draloric/BC Components | 888 | 56-MAL219050102E3-ND | $26.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.83000 | $30.83 |
| 10 | $20.81700 | $208.17 |
| 50 | $16.67160 | $833.58 |
| 100 | $15.36270 | $1,536.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.87422 | $6,437.11 |
| 1,000 | $12.18023 | $12,180.23 |
| 1,500 | $11.83019 | $17,745.28 |
| 2,500 | $11.44012 | $28,600.30 |
| 3,500 | $11.21100 | $39,238.50 |
| 5,000 | $10.98968 | $54,948.40 |

