Direct
Direct
Direct

MAL214266682E3 | |
|---|---|
DigiKey Part Number | MAL214266682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214266682E3 |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.16 A @ 100 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214856682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214856682E3-ND | $22.40770 | Direct |
| MAL214866682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214866682E3-ND | $22.56260 | Direct |
| EKZN250ELL682MMP1S | Chemi-Con | 78 | 565-EKZN250ELL682MMP1S-ND | $44.72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $18.25548 | $16,429.93 |



