Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214252296E3 | |
|---|---|
DigiKey Part Number | MAL214252296E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214252296E3 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 352.5 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214232296E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214232296E3-ND | $7.93819 | Direct |
| EKMG401ELL220MK25S | Chemi-Con | 0 | 565-1413-ND | $0.00000 | Similar |
| EKXG401ELL220MK20S | Chemi-Con | 3,109 | 565-1463-ND | $12.00000 | Similar |
| SEK220M400ST | Cornell Dubilier Knowles | 1,008 | 338-1712-ND | $16.36000 | Similar |
| UAQ2G220MHD | Nichicon | 0 | UAQ2G220MHD-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.69311 | $15,386.22 |















