Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214252108E3 | |
|---|---|
DigiKey Part Number | MAL214252108E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214252108E3 |
Description | CAP ALUM 1UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 27 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214232108E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214232108E3-ND | $148.34860 | Similar |
| MAL214272108E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214272108E3-ND | $150.24430 | Similar |
| SEK010M200ST | Cornell Dubilier Knowles | 9,181 | 338-2330-ND | $917.00000 | Similar |
| UPS2D010MED | Nichicon | 0 | UPS2D010MED-ND | $0.00000 | Similar |
| UPW2D010MED | Nichicon | 0 | 493-2004-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.80963 | $8,096.30 |







