MAL214238339E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,380
Unit Price: $3.61000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.77081
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.69000
Datasheet
142 RHS Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214238339E3

DigiKey Part Number
MAL214238339E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214238339E3
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
150 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.77081$7,708.10