142 RHS Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214238101E3

DigiKey Part Number
56-MAL214238101E3CT-ND - Cut Tape (CT)
56-MAL214238101E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214238101E3
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
317.2 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.60000$5.60
10$3.50700$35.07
50$2.62440$131.22
100$2.34370$234.37
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.89518$947.59
1,000$1.73967$1,739.67
1,500$1.66105$2,491.57
2,500$1.57346$3,933.65
3,500$1.52195$5,326.82
5,000$1.47218$7,360.90
6,000$1.44850$8,691.00
12,000$1.36838$16,420.56
12,500$1.36410$17,051.25
Manufacturers Standard Package